Datasheets
M39003/01-8338 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-8338 by Vishay Intertechnologies

Overview of M39003/01-8338 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD8338-EVALZ Analog Devices VGA Evaluation Board
LT8338JMSE#PBF Analog Devices 40V, 2.5A Low IQ Sync Step-Up
108338-HMC462LP5 Analog Devices HMC462LP5 Evaluation PCB

Price & Stock for M39003/01-8338

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-8338
Avnet Americas 376D563X9100A2BDZ - Bulk (Alt: M39003/01-8338) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $340.7877
  • 110 $329.8586
  • 210 $318.9295
  • 500 $308.0005
  • 1,000 $296.0779
  • 5,000 $282.1682
  • 10,000 $268.2585
$268.2585 / $340.7877 Buy Now
DISTI # M39003/01-8338H
Avnet Americas 376D563X9100A2BDZ - Bulk (Alt: M39003/01-8338H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $340.7877
  • 110 $329.8586
  • 210 $318.9295
  • 500 $308.0005
  • 1,000 $296.0779
  • 5,000 $282.1682
  • 10,000 $268.2585
$268.2585 / $340.7877 Buy Now
DISTI # M39003/01-8338/HSD
Avnet Americas 376D563X9100A2BDZ - Custom Tape W/Leader (Alt: M39003/01-8338/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $340.9420
  • 200 $330.0080
  • 400 $319.0740
  • 600 $308.1400
  • 800 $296.2120
  • 1,000 $282.2960
  • 10,000 $268.3800
$268.3800 / $340.9420 Buy Now

Part Details for M39003/01-8338

M39003/01-8338 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-8338 Part Data Attributes

M39003/01-8338 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-8338 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Capacitance 0.056 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0003 mA
Length 7.26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.02
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-8338

This table gives cross-reference parts and alternative options found for M39003/01-8338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/01-8338 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.056 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-8338 vs M39003/01-8338
M39003/014338D Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-8338 vs M39003/014338D
T215A563K100CS7293 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-8338 vs T215A563K100CS7293
T110A563K100RS7293 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.056uF, KEMET Corporation M39003/01-8338 vs T110A563K100RS7293
T215A563K100BS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-8338 vs T215A563K100BS
T110A563K100AT7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.056uF, KEMET Corporation M39003/01-8338 vs T110A563K100AT7293
T110A563K100DS7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.056uF, KEMET Corporation M39003/01-8338 vs T110A563K100DS7442
T110A563K100MS7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.056uF, KEMET Corporation M39003/01-8338 vs T110A563K100MS7443
M39003/012683A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-8338 vs M39003/012683A
M39003/01-2683 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-8338 vs M39003/01-2683

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-8338 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-8338 by Vishay Intertechnologies

  • Please alert me when M39003/01-8338 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-8338 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-8338 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-8338 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-8338.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-8338 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: