Part Details for M39003/01-8329 by Vishay Sprague
Overview of M39003/01-8329 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8329IRSAR | Texas Instruments | 2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-QFN -40 to 85 | |
ADS8329IBPW | Texas Instruments | 2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85 | |
ADS8329IRSAT | Texas Instruments | 2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-QFN -40 to 85 |
Price & Stock for M39003/01-8329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8329-ND
|
DigiKey | CAP TANT 0.033UF 5% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.6488 | Buy Now |
Part Details for M39003/01-8329
M39003/01-8329 CAD Models
M39003/01-8329 Part Data Attributes
|
M39003/01-8329
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8329
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.033 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8329
This table gives cross-reference parts and alternative options found for M39003/01-8329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A333J100GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8329 vs T212A333J100GS7443 |
M39003/015332A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8329 vs M39003/015332A |
T215A333J100CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8329 vs T215A333J100CS7200 |
T110A333J100RS | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-8329 vs T110A333J100RS |
T110A333J100BT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-8329 vs T110A333J100BT7443 |
M39003/01-5532 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8329 vs M39003/01-5532 |
M39003/015332B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8329 vs M39003/015332B |
M39003/01-8329 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8329 vs M39003/01-8329 |
T212A333J100BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-8329 vs T212A333J100BS7200 |
T215A333J100SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8329 vs T215A333J100SS4250 |