Part Details for M39003/01-8177 by KEMET Corporation
Overview of M39003/01-8177 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28177FBZ-T13 | Renesas Electronics Corporation | 40V General Purpose Precision Operational Amplifier | |
ISL28177FBZ-T7A | Renesas Electronics Corporation | 40V General Purpose Precision Operational Amplifier | |
ISL28177FBZ-T7 | Renesas Electronics Corporation | 40V General Purpose Precision Operational Amplifier |
Part Details for M39003/01-8177
M39003/01-8177 CAD Models
M39003/01-8177 Part Data Attributes
|
M39003/01-8177
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8177
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8177
This table gives cross-reference parts and alternative options found for M39003/01-8177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6177D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | M39003/01-8177 vs M39003/01-6177D/TR |
T212A274K050CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-8177 vs T212A274K050CS7200 |
M39003/012826 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-8177 vs M39003/012826 |
T215A274K050GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8177 vs T215A274K050GS4251 |
M39003/016177A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8177 vs M39003/016177A |
T110A274K050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.27uF, | KEMET Corporation | M39003/01-8177 vs T110A274K050BS7442 |
T110A274K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF | KEMET Corporation | M39003/01-8177 vs T110A274K050AT |
T110A274K050RT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.27uF, | KEMET Corporation | M39003/01-8177 vs T110A274K050RT7293 |
M39003/012346 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-8177 vs M39003/012346 |
T215A274K050SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8177 vs T215A274K050SS |