Part Details for M39003/01-8048 by KEMET Corporation
Overview of M39003/01-8048 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87180-484LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P4C, Right Angle, Through Mount, Without Shield, Snap Peg, 1 Port | |
RJE3A1880482 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 1.27um (50u\\) Gold | |
RJE451880481 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, No Shield, With LEDs |
Price & Stock for M39003/01-8048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8048
|
Avnet Americas | Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/01-8048) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8735 / $34.6110 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 156 |
|
$14.8429 / $20.8728 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 141 |
|
$3.4920 / $8.7300 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 20 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 20 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 8 |
|
$6.2700 / $8.5500 | Buy Now |
DISTI #
M39003/01-8048
|
TTI | Tantalum Capacitors - Solid Leaded 3.3UF 15V 10% A D-FR Min Qty: 18 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$37.3100 | Buy Now |
Part Details for M39003/01-8048
M39003/01-8048 CAD Models
M39003/01-8048 Part Data Attributes
|
M39003/01-8048
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8048
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8048
This table gives cross-reference parts and alternative options found for M39003/01-8048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-6048D/RR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-8048 vs M39003/01-6048D/RR |
150D335X9015A2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-8048 vs 150D335X9015A2TE3 |
T110A335K015DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-8048 vs T110A335K015DS7443 |
T110A335K015SS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-8048 vs T110A335K015SS7442 |
T110A335K015PS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-8048 vs T110A335K015PS |
T110A335K015MT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-8048 vs T110A335K015MT7443 |
T110A335K015BT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-8048 vs T110A335K015BT7293 |
150D335X9015A2B | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-8048 vs 150D335X9015A2B |
M39003/01-2748A | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-8048 vs M39003/01-2748A |
T110A335K015CT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-8048 vs T110A335K015CT7200 |