Part Details for M39003/01-8019H by Vishay Intertechnologies
Overview of M39003/01-8019H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-8019H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M3034
|
Newark | 376D337X9006S2Bdh |Vishay M39003/01-8019H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5700 / $60.2000 | Buy Now |
DISTI #
M39003/01-8019H
|
Avnet Americas | 376D337X9006S2BDZ - Bulk (Alt: M39003/01-8019H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2359 / $35.3295 | Buy Now |
Part Details for M39003/01-8019H
M39003/01-8019H CAD Models
M39003/01-8019H Part Data Attributes
|
M39003/01-8019H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8019H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8019H
This table gives cross-reference parts and alternative options found for M39003/01-8019H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8019H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D337K006PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8019H vs T212D337K006PS4251 |
M39003/09-0209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-8019H vs M39003/09-0209 |
T262D337K006AS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8019H vs T262D337K006AS7293 |
T212D337K006MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-8019H vs T212D337K006MS7443 |
M39003/016019C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8019H vs M39003/016019C |
M39003/09-4009 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8019H vs M39003/09-4009 |
M39003/012251F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8019H vs M39003/012251F |
T215D337K006BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8019H vs T215D337K006BS4250 |
T110D337K006SS | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-8019H vs T110D337K006SS |
T262D337K006AS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8019H vs T262D337K006AS |