There are no models available for this part yet.
Overview of M39003/01-7365 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE7365C1 | Amphenol Communications Solutions | Modular Jack - 6P6C, RA, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJHSE7365A4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, With shield, with LEDs.. | |
RJHSE7365A1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 6P6C, Right angle, Shield, With LEDs |
Price & Stock for M39003/01-7365 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46C1171
|
Newark | Cap,0.47Uf,100Vdc,10-% Tol,10+% Tol |Vishay M39003/01-7365 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3600 / $45.7200 | Buy Now | |
DISTI #
96AC1257
|
Newark | 376D474X9100A2Bcz Rohs Compliant: No |Vishay M39003/01-7365 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 | Buy Now | |
DISTI #
M39003/01-7365/HSD
|
Avnet Americas | 376D474X9100A2BCZ - Custom Tape W/Leader (Alt: M39003/01-7365/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$44.3610 / $56.3549 | Buy Now | |
DISTI #
M39003/01-7365H
|
Avnet Americas | 376D474X9100A2BCZ - Bulk (Alt: M39003/01-7365H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2260 / $56.1834 | Buy Now | |
DISTI #
M39003/01-7365
|
Avnet Americas | 376D474X9100A2BCZ - Bulk (Alt: M39003/01-7365) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2260 / $56.1834 | Buy Now | |
Future Electronics | 0.47uF 100V 10% Tantalum Capacitor, Military MIL-PRF-39003/01 Qualified RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$46.0600 / $48.3600 | Buy Now | ||
DISTI #
M39003/01-7365
|
TTI | Tantalum Capacitors - Solid Leaded .47UF 100V 10% A C-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 31 In Stock |
|
$52.1300 / $55.8400 | Buy Now |
CAD Models for M39003/01-7365 by Vishay Intertechnologies
Part Data Attributes for M39003/01-7365 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-7365
This table gives cross-reference parts and alternative options found for M39003/01-7365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-4365D/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | M39003/01-7365 vs M39003/01-4365D/HR |
T215A474K100GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7365 vs T215A474K100GS4252 |
T210A474K100MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7365 vs T210A474K100MS |
T110A474K100PS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-7365 vs T110A474K100PS7443 |
T110A474K100RS7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-7365 vs T110A474K100RS7293 |
M39003/01-7365 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7365 vs M39003/01-7365 |
M39003/01-2699D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | M39003/01-7365 vs M39003/01-2699D/WR |
T215A474K100CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7365 vs T215A474K100CS7293 |
M39003/01-2939H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | M39003/01-7365 vs M39003/01-2939H/RR |
T212A474K100DS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7365 vs T212A474K100DS7293 |