M39003/01-7245
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of M39003/01-7245 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39003/01-7245 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/01-7245 by Cornell Dubilier Electronics Inc

M39003/01-7245
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.20
Capacitance
0.18 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0003 mA
Length
7.26 mm
Manufacturer Series
M39003/01
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Reference Standard
MIL-C-39003/01
Series
CSR13
Surface Mount
NO
Tan Delta
0.02
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/01-7245
    Cornell Dubilier Electronics Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for M39003/01-7245

This table gives cross-reference parts and alternative options found for M39003/01-7245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/01-6245 CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-7245 vs M39003/01-6245
150D184X9075A2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-7245 vs 150D184X9075A2B
CSR13H184KS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-7245 vs CSR13H184KS
CSR137245 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Cornell Dubilier Electronics Inc M39003/01-7245 vs CSR137245
M39003/01-3107 CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-7245 vs M39003/01-3107
CSR138245 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Cornell Dubilier Electronics Inc M39003/01-7245 vs CSR138245
M39003/01-3107 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-7245 vs M39003/01-3107
150D184X9075A2BE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-7245 vs 150D184X9075A2BE3
M39003/01-2387 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-7245 vs M39003/01-2387
M39003/01-8245H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-7245 vs M39003/01-8245H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-7245 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-7245 by Cornell Dubilier Electronics Inc

  • Please alert me when M39003/01-7245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/01-7245 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-7245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/01-7245 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-7245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-7245 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: