There are no models available for this part yet.
Overview of M39003/01-7219 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7219-02VBA | Renesas Electronics Corporation | Audio Codec with Advanced Accessory Detect | |
DA7219-EVAL | Renesas Electronics Corporation | Audio Codec with Advanced Accessory Detect Evaluation Kit | |
54122-110721900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for M39003/01-7219 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-7219
|
Avnet Americas | Cap Tant Solid 6.8uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-7219) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$50.0020 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 6 |
|
$30.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 6.8uf, 50V, 10±% | 4 |
|
$32.5000 | Buy Now | ||
DISTI #
M39003/01-7219
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 50V 10% C C-FR Min Qty: 11 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$59.4900 / $63.1300 | Buy Now |
CAD Models for M39003/01-7219 by KEMET Corporation
Part Data Attributes for M39003/01-7219 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0022 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-7219
This table gives cross-reference parts and alternative options found for M39003/01-7219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0369H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7219 vs M39003/09-0369H |
M39003/012611E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7219 vs M39003/012611E |
T110C685K050RT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-7219 vs T110C685K050RT7443 |
T212C685K050MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-7219 vs T212C685K050MS7293 |
T110C685K050PT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-7219 vs T110C685K050PT7442 |
T110C685K050AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-7219 vs T110C685K050AT7443 |
T262C685K050BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7219 vs T262C685K050BS |
T215C685K050PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7219 vs T215C685K050PS4251 |
M39003/013091D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7219 vs M39003/013091D |
T262C685K050SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-7219 vs T262C685K050SS7443 |