There are no models available for this part yet.
Overview of M39003/01-7043 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70430-262LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
70430-268LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
70430-264LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for M39003/01-7043 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-7043
|
Avnet Americas | Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-7043) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$51.2086 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 2 |
|
$14.4000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 46 |
|
$18.0750 / $18.7980 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 1 |
|
$15.6000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 1 |
|
$15.6000 | Buy Now | ||
DISTI #
M39003/01-7043
|
TTI | Tantalum Capacitors - Solid Leaded 220UF 10V 10% D C-FR Min Qty: 11 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$64.3800 / $65.6700 | Buy Now |
CAD Models for M39003/01-7043 by KEMET Corporation
Part Data Attributes for M39003/01-7043 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
27 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-7043
This table gives cross-reference parts and alternative options found for M39003/01-7043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D227K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7043 vs T212D227K010GS4252 |
T110D227K010DS7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | M39003/01-7043 vs T110D227K010DS7200 |
T110D227K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7043 vs T110D227K010AS |
M39003/09-0021 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7043 vs M39003/09-0021 |
T262D227K010BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7043 vs T262D227K010BS4252 |
M39003/014043H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7043 vs M39003/014043H |
M39003/09-4021 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7043 vs M39003/09-4021 |
T110D227K010BT | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | M39003/01-7043 vs T110D227K010BT |
M39003/09-2021H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7043 vs M39003/09-2021H |
150D227X9010S2GE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/01-7043 vs 150D227X9010S2GE3 |