Datasheets
M39003/01-7019 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-7019 by Cornell Dubilier Electronics Inc

Overview of M39003/01-7019 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7019L20PFI8 Renesas Electronics Corporation 128K x9 Dual-Port RAM
7019L20PF Renesas Electronics Corporation 128K x9 Dual-Port RAM
7019L20PF8 Renesas Electronics Corporation 128K x9 Dual-Port RAM

Part Details for M39003/01-7019

M39003/01-7019 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-7019 Part Data Attributes

M39003/01-7019 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
M39003/01-7019 Cornell Dubilier Electronics Inc Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.20
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0075 mA
Length 19.96 mm
Manufacturer Series M39003/01
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-C-39003/01
Series CSR13
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Alternate Parts for M39003/01-7019

This table gives cross-reference parts and alternative options found for M39003/01-7019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T110D337K006CS7200 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation M39003/01-7019 vs T110D337K006CS7200
M39003/01-6019H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-7019 vs M39003/01-6019H
T110D337K006MS7443 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation M39003/01-7019 vs T110D337K006MS7443
T212D337K006MS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-7019 vs T212D337K006MS4250
T262D337K006SS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation M39003/01-7019 vs T262D337K006SS7442
M39003/012491E Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-7019 vs M39003/012491E
M39003/09-0009F/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Vishay Intertechnologies M39003/01-7019 vs M39003/09-0009F/PR
M39003/01-7019 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-7019 vs M39003/01-7019
T262D337K006BS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation M39003/01-7019 vs T262D337K006BS7442
M39003/01-2731D/RR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Vishay Intertechnologies M39003/01-7019 vs M39003/01-2731D/RR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-7019 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-7019 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39003/01-7019 would you like to use for your alert(s)?
  • Please alert me when M39003/01-7019 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-7019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-7019 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-7019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-7019.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-7019 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: