Part Details for M39003/01-6395 by KEMET Corporation
Overview of M39003/01-6395 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | |
DW3316-395ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-395MLD | Coilcraft Inc | General Purpose Inductor, 3900uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M39003/01-6395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6395
|
Avnet Americas | Cap Tant Solid 4.7uF 100V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-6395) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$167.7132 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 4.7 uF, THROUGH HOLE MOUNT | 8 |
|
$39.0000 | Buy Now |
DISTI #
M39003/01-6395
|
TTI | Tantalum Capacitors - Solid Leaded 4.7UF 100V 10% C B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 38 In Stock |
|
$100.3400 | Buy Now |
Part Details for M39003/01-6395
M39003/01-6395 CAD Models
M39003/01-6395 Part Data Attributes
|
M39003/01-6395
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6395
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6395
This table gives cross-reference parts and alternative options found for M39003/01-6395. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6395, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C475K100PS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-6395 vs T110C475K100PS7442 |
T110C475K100AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-6395 vs T110C475K100AS7443 |
T110C475K100BT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-6395 vs T110C475K100BT7443 |
T110C475K100CT | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-6395 vs T110C475K100CT |
T215C475K100BS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6395 vs T215C475K100BS4251 |
M39003/016395H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6395 vs M39003/016395H |
T215C475K100MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6395 vs T215C475K100MS7443 |
T215C475K100MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6395 vs T215C475K100MS |
150D475X9100R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6395 vs 150D475X9100R2T |
T215C475K100SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6395 vs T215C475K100SS4250 |