Datasheets
M39003/01-6371 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-6371 by Vishay Intertechnologies

Overview of M39003/01-6371 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4637-1ACPZ-R7 Analog Devices 36V HighPerformance JFET Preci
ADA4637-1ACPZ-R2 Analog Devices 36V HighPerformance JFET Preci
ADA4637-1ACPZ-RL Analog Devices 36V HighPerformance JFET Preci

Price & Stock for M39003/01-6371

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-6371
Avnet Americas Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6371) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $57.1590
  • 110 $56.1005
  • 210 $55.4654
  • 500 $54.6186
  • 1,000 $53.7718
  • 5,000 $52.9250
  • 10,000 $51.6548
$51.6548 / $57.1590 Buy Now
DISTI # M39003/01-6371H
Avnet Americas Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6371H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $57.1590
  • 110 $56.1005
  • 210 $55.4654
  • 500 $54.6186
  • 1,000 $53.7718
  • 5,000 $52.9250
  • 10,000 $51.6548
$51.6548 / $57.1590 Buy Now
DISTI # M39003/01-6371/HSD
Avnet Americas Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6371/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $57.3480
  • 200 $56.2860
  • 400 $55.6488
  • 600 $54.7992
  • 800 $53.9496
  • 1,000 $53.1000
  • 10,000 $51.8256
$51.8256 / $57.3480 Buy Now

Part Details for M39003/01-6371

M39003/01-6371 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-6371 Part Data Attributes

M39003/01-6371 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-6371 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0003 mA
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.02
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-6371

This table gives cross-reference parts and alternative options found for M39003/01-6371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T212B684M100DS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-6371 vs T212B684M100DS7443
T212B684M100SS7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6371 vs T212B684M100SS7442
T212B684M100BS7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6371 vs T212B684M100BS7442
T210B684M100PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6371 vs T210B684M100PS7200
M39003/014371E Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-6371 vs M39003/014371E
T212B684M100CS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-6371 vs T212B684M100CS4250
CSR13J684MM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-6371 vs CSR13J684MM
M39003/013183F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-6371 vs M39003/013183F
T110B684M100BS7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6371 vs T110B684M100BS7443
M39003/013183C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-6371 vs M39003/013183C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-6371 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-6371 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39003/01-6371 would you like to use for your alert(s)?
  • Please alert me when M39003/01-6371 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-6371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-6371 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-6371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-6371.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-6371 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: