Part Details for M39003/01-6340 by Vishay Sprague
Overview of M39003/01-6340 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 80 Positions, 2.54mm (0.100in) Pitch. | |
61082-063402PLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle | |
94063-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39003/01-6340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6340-ND
|
DigiKey | CAP TANT 0.068UF 10% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.8121 | Buy Now |
Part Details for M39003/01-6340
M39003/01-6340 CAD Models
M39003/01-6340 Part Data Attributes
|
M39003/01-6340
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6340
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.068 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6340
This table gives cross-reference parts and alternative options found for M39003/01-6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012684A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6340 vs M39003/012684A |
T212A683K100BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6340 vs T212A683K100BS7200 |
T110A683K100ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | M39003/01-6340 vs T110A683K100ASC-7200 |
T215A683K100CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6340 vs T215A683K100CS7293 |
T212A683K100MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | M39003/01-6340 vs T212A683K100MS7200 |
T110A683K100DS7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | M39003/01-6340 vs T110A683K100DS7293 |
M39003/013164B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6340 vs M39003/013164B |
M39003/01-6340 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-6340 vs M39003/01-6340 |
T212A683K100MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | M39003/01-6340 vs T212A683K100MS7293 |
M39003/01-2684 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.068 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6340 vs M39003/01-2684 |