Part Details for M39003/01-6214 by KEMET Corporation
Overview of M39003/01-6214 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLV16214PV8 | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWIT | |
R7F7016214AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
74CBTLV16214PF | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWIT |
Price & Stock for M39003/01-6214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2117-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V AXIAL Min Qty: 75 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2255 | Buy Now |
DISTI #
T212B475K050BS
|
Avnet Americas | Cap Tant Solid 4.7uF 50VDC 10% 4.7 X 12.04mm AXL 0.1%(FR) Bulk - Bulk (Alt: T212B475K050BS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5881 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 60 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 33 |
|
$10.9378 / $13.3027 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 18 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 4 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 4 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
M39003/01-6214
|
TTI | Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1407 In Stock |
|
$8.6500 / $9.8600 | Buy Now |
Part Details for M39003/01-6214
M39003/01-6214 CAD Models
M39003/01-6214 Part Data Attributes
|
M39003/01-6214
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6214
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6214
This table gives cross-reference parts and alternative options found for M39003/01-6214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D475X9050B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6214 vs 150D475X9050B2BE3 |
M39003/01-2848 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6214 vs M39003/01-2848 |
M39003/01-2608/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-6214 vs M39003/01-2608/PR |
M39003/01-6214/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-6214 vs M39003/01-6214/RR |
M39003/01-6214B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6214 vs M39003/01-6214B |
T110B475K050AS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | M39003/01-6214 vs T110B475K050AS7200 |
M39003/01-2368 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6214 vs M39003/01-2368 |
T110B475K050CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | M39003/01-6214 vs T110B475K050CS |
T212B475K050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6214 vs T212B475K050DS4251 |
M39003/01-7214/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-6214 vs M39003/01-7214/TR |