Datasheets
M39003/01-6190 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39003/01-6190 by Vishay Sprague

Overview of M39003/01-6190 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
89006-190LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit.
10126619-000844FLF Amphenol Communications Solutions HPCE R/A Receptacle 44S8P
54112-112061900LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for M39003/01-6190

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-6190-ND
DigiKey CAP TANT 0.68UF 20% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $5.9962
$5.9962 Buy Now

Part Details for M39003/01-6190

M39003/01-6190 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-6190 Part Data Attributes

M39003/01-6190 Vishay Sprague
Buy Now Datasheet
Compare Parts:
M39003/01-6190 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0003 mA
Length 7.26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.02
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-6190

This table gives cross-reference parts and alternative options found for M39003/01-6190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
150D684X0050A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-6190 vs 150D684X0050A2TE3
M39003/01-2354 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-6190 vs M39003/01-2354
T215A684M050PS7200 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-6190 vs T215A684M050PS7200
T110A684M050PT7200 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6190 vs T110A684M050PT7200
M39003/01-7190D/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Vishay Intertechnologies M39003/01-6190 vs M39003/01-7190D/HR
T110A684M050CT Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6190 vs T110A684M050CT
T110A684M050DS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6190 vs T110A684M050DS7442
T110A684M050PS Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, KEMET Corporation M39003/01-6190 vs T110A684M050PS
M39003/01-2594/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Vishay Intertechnologies M39003/01-6190 vs M39003/01-2594/TR
T212A684M050GS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-6190 vs T212A684M050GS4251

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-6190 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-6190 by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39003/01-6190 would you like to use for your alert(s)?
  • Please alert me when M39003/01-6190 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-6190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-6190 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-6190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-6190.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-6190 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: