Part Details for M39003/01-6135 by Cornell Dubilier Electronics Inc
Overview of M39003/01-6135 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16135BMLZ | Analog Devices | High Precision Calibrated Gyro | |
72T36135ML6BB | Renesas Electronics Corporation | 512K x 36 TeraSync FIFO, 2.5V | |
72T36135ML6BBI | Renesas Electronics Corporation | 512K x 36 TeraSync FIFO, 2.5V |
Part Details for M39003/01-6135
M39003/01-6135 CAD Models
M39003/01-6135 Part Data Attributes
|
M39003/01-6135
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6135
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Manufacturer Series | M39003/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6135
This table gives cross-reference parts and alternative options found for M39003/01-6135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A103M050CT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.01uF, | KEMET Corporation | M39003/01-6135 vs T110A103M050CT7200 |
T212A103M050SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, | KEMET Corporation | M39003/01-6135 vs T212A103M050SS7443 |
CSR13G103MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6135 vs CSR13G103MM |
CSR136135 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, | Cornell Dubilier Electronics Inc | M39003/01-6135 vs CSR136135 |
M39003/014135H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6135 vs M39003/014135H |
T215A103M050RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6135 vs T215A103M050RS7293 |
M39003/014135F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6135 vs M39003/014135F |
M39003/012801F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6135 vs M39003/012801F |
T215A103M050RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6135 vs T215A103M050RS |
M39003/016135F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6135 vs M39003/016135F |