Part Details for M39003/01-6119 by Cornell Dubilier Electronics Inc
Overview of M39003/01-6119 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6119LIBZA | Renesas Electronics Corporation | USB Dual Port Power Supply Controller, SOICN, /Tube | |
ISL6119HIBZA-T | Renesas Electronics Corporation | USB Dual Port Power Supply Controller, SOICN, /Reel | |
ISL6119LIBZA-T | Renesas Electronics Corporation | USB Dual Port Power Supply Controller, SOICN, /Reel |
Part Details for M39003/01-6119
M39003/01-6119 CAD Models
M39003/01-6119 Part Data Attributes
|
M39003/01-6119
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6119
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Manufacturer Series | M39003/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6119
This table gives cross-reference parts and alternative options found for M39003/01-6119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0262 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6119 vs M39003/09-0262 |
T110D396K035BT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-6119 vs T110D396K035BT |
T110D396K035RS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-6119 vs T110D396K035RS7293 |
M39003/09-0262 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6119 vs M39003/09-0262 |
T212D396K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6119 vs T212D396K035MS4252 |
T110D396K035MS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-6119 vs T110D396K035MS7442 |
T110D396K035DS7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-6119 vs T110D396K035DS7200 |
T210D396K035PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6119 vs T210D396K035PS |
T212D396K035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-6119 vs T212D396K035MS7442 |
M39003/012551B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6119 vs M39003/012551B |