Part Details for M39003/01-6118 by Vishay Intertechnologies
Overview of M39003/01-6118 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576118F1-E18-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Separate I/O | |
UPD48576118F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Separate I/O | |
67996-118HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for M39003/01-6118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0936
|
Newark | Capacitor,39Uf,35Vdc,5-% Tol,5+% Tol, csr13-Milstyle |Vishay M39003/01-6118 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$44.2600 / $50.9900 | Buy Now |
DISTI #
M39003/01-6118
|
Avnet Americas | Cap Tant Solid 39uF 35V 5% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6118) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-6118H
|
Avnet Americas | Cap Tant Solid 39uF 35V 5% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6118H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/01-6118
M39003/01-6118 CAD Models
M39003/01-6118 Part Data Attributes
|
M39003/01-6118
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6118
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2018-09-18 15:02:37 | |
Total Weight | 1196.4083 | |
Category CO2 Kg | 3.59 | |
CO2 | 4295.105797 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 59 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-38-2, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6118
This table gives cross-reference parts and alternative options found for M39003/01-6118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D396J035BT | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-6118 vs T110D396J035BT |
CSR21F396JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6118 vs CSR21F396JC |
M39003/09-0061E/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, | Vishay Intertechnologies | M39003/01-6118 vs M39003/09-0061E/RR |
T262D396J035CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-6118 vs T262D396J035CS7443 |
T262D396J035RS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-6118 vs T262D396J035RS7442 |
T212D396J035RS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-6118 vs T212D396J035RS7442 |
M39003/015648 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6118 vs M39003/015648 |
M39003/09-0061 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6118 vs M39003/09-0061 |
T110D396J035BS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/01-6118 vs T110D396J035BS7443 |
CSR13F396JP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, | Cornell Dubilier Electronics Inc | M39003/01-6118 vs CSR13F396JP |