Part Details for M39003/01-6117 by KEMET Corporation
Overview of M39003/01-6117 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6117CBZA | Renesas Electronics Corporation | Power Distribution Controllers, SOICN, /Tube | |
SLG46117V-SKT | Renesas Electronics Corporation | GreenPAK SLG46117 Development Kit with Socket Adapter | |
SLG46117V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-Signal Matrix with P-FET Power Switch with Discharge |
Price & Stock for M39003/01-6117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6117
|
Avnet Americas | Cap Tant Solid 33uF 35V 20% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-6117) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3384 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 35V, 20±% | 4 |
|
$31.7036 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 35V, 20±% | 2 |
|
$14.8070 | Buy Now |
DISTI #
M39003/01-6117
|
TTI | Tantalum Capacitors - Solid Leaded 33UF 35V 20% D B-FR Min Qty: 16 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$40.6400 | Buy Now |
Part Details for M39003/01-6117
M39003/01-6117 CAD Models
M39003/01-6117 Part Data Attributes
|
M39003/01-6117
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6117
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6117
This table gives cross-reference parts and alternative options found for M39003/01-6117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13F336MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6117 vs CSR13F336MR |
T212D336M035SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6117 vs T212D336M035SS4252 |
T215D336M035MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6117 vs T215D336M035MS7293 |
T110D336M035DT | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-6117 vs T110D336M035DT |
M39003/017117C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6117 vs M39003/017117C |
T262D336M035AS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6117 vs T262D336M035AS |
T110D336M035SS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-6117 vs T110D336M035SS |
M39003/093060B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6117 vs M39003/093060B |
T110D336M035BT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-6117 vs T110D336M035BT7200 |
T110D336M035CT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/01-6117 vs T110D336M035CT7200 |