Part Details for M39003/01-6115 by KEMET Corporation
Overview of M39003/01-6115 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6115CBZA | Renesas Electronics Corporation | Power Distribution Controllers | |
ISL6115CBZA-T | Renesas Electronics Corporation | Power Distribution Controllers | |
ISL6115ACBZ | Renesas Electronics Corporation | 12V Power Distribution Controllers |
Price & Stock for M39003/01-6115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6115
|
Avnet Americas | Cap Tant Solid 33uF 35VDC 5% 8.92 X 19.96mm AXL 0.1%(FR) Bulk - Trays (Alt: M39003/01-6115) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Tantalum, 33uf, 35V, 5±% | 5 |
|
$21.1640 | Buy Now |
Part Details for M39003/01-6115
M39003/01-6115 CAD Models
M39003/01-6115 Part Data Attributes
|
M39003/01-6115
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6115
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6115
This table gives cross-reference parts and alternative options found for M39003/01-6115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D336J035AS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs T262D336J035AS7443 |
T110D336J035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-6115 vs T110D336J035ASC-7293 |
M39003/016115F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6115 vs M39003/016115F |
T212D336J035PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs T212D336J035PS4250 |
T262D336J035DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs T262D336J035DS4252 |
T262D336J035SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6115 vs T262D336J035SS4251 |
M39003/09-3058H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6115 vs M39003/09-3058H |
M39003/09-0158/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, | Vishay Intertechnologies | M39003/01-6115 vs M39003/09-0158/PR |
T262D336J035BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6115 vs T262D336J035BS |
T212D336J035CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | M39003/01-6115 vs T212D336J035CS7443 |