Part Details for M39003/01-6114 by Vishay Intertechnologies
Overview of M39003/01-6114 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016114AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
94611-410H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
98464-G61-14ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for M39003/01-6114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6114/HSD
|
Avnet Americas | Cap Tant Solid 27uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6114/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$21.1792 / $23.4360 | Buy Now |
DISTI #
M39003/01-6114
|
Avnet Americas | Cap Tant Solid 27uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6114) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0816 / $23.3280 | Buy Now |
DISTI #
M39003/01-6114H
|
Avnet Americas | Cap Tant Solid 27uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6114H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0816 / $23.3280 | Buy Now |
DISTI #
M39003/01-6114
|
TTI | Tantalum Capacitors - Solid Leaded 27UF 35V 10% D B-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$24.2700 / $29.7600 | Buy Now |
Part Details for M39003/01-6114
M39003/01-6114 CAD Models
M39003/01-6114 Part Data Attributes
|
M39003/01-6114
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6114
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6114
This table gives cross-reference parts and alternative options found for M39003/01-6114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D276K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6114 vs T212D276K035MS4252 |
CSR132788 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | M39003/01-6114 vs CSR132788 |
T262D276K035GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6114 vs T262D276K035GS7293 |
T210D276K035PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-6114 vs T210D276K035PS7200 |
M39003/09-3057 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6114 vs M39003/09-3057 |
M39003/094057C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6114 vs M39003/094057C |
T110D276K035BS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-6114 vs T110D276K035BS7443 |
T110D276K035ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-6114 vs T110D276K035ASC-7443 |
M39003/01-3028 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6114 vs M39003/01-3028 |
T212D276K035BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6114 vs T212D276K035BS |