Part Details for M39003/01-6084 by Vishay Intertechnologies
Overview of M39003/01-6084 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-6084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0906
|
Newark | Cap,15Uf,20Vdc,20-% Tol,20+% Tol |Vishay M39003/01-6084 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2500 / $8.5000 | Buy Now |
DISTI #
M39003/01-6084H
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6084H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1955 / $9.1410 | Buy Now |
DISTI #
M39003/01-6084/HSD
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6084/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.2630 / $9.2267 | Buy Now |
DISTI #
M39003/01-6084
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6084) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1955 / $9.1410 | Buy Now |
DISTI #
M39003/01-6084
|
TTI | Tantalum Capacitors - Solid Leaded CSR13E156MB 20B Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.0000 / $8.0100 | Buy Now |
DISTI #
M39003/01-6084/HSD
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6084/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.2630 / $9.2267 | Buy Now |
DISTI #
M39003/01-6084H
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6084H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1955 / $9.1410 | Buy Now |
DISTI #
M39003/01-6084
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6084) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1955 / $9.1410 | Buy Now |
Part Details for M39003/01-6084
M39003/01-6084 CAD Models
M39003/01-6084 Part Data Attributes:
|
M39003/01-6084
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6084
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6084
This table gives cross-reference parts and alternative options found for M39003/01-6084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR133010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, | Cornell Dubilier Electronics Inc | M39003/01-6084 vs CSR133010 |
T212B156M020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, | KEMET Corporation | M39003/01-6084 vs T212B156M020MS7442 |
T212B156M020BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, | KEMET Corporation | M39003/01-6084 vs T212B156M020BS7442 |
M39003/01-2530 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6084 vs M39003/01-2530 |
M39003/01-2770 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6084 vs M39003/01-2770 |
M39003/01-2770 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6084 vs M39003/01-2770 |
CSR132770 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, | Cornell Dubilier Electronics Inc | M39003/01-6084 vs CSR132770 |
M39003/01-8084H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6084 vs M39003/01-8084H |
M39003/01-7084 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6084 vs M39003/01-7084 |
T212B156M020DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6084 vs T212B156M020DSC |