Part Details for M39003/01-6021 by KEMET Corporation
Overview of M39003/01-6021 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166021T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape | |
DA6021-09FI2 | Renesas Electronics Corporation | Highly Integrated Power Management IC for New Generation Intel® Atom™ Processor | |
iW9860-21 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for M39003/01-6021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6021
|
Avnet Americas | Cap Tant Solid 3.9uF 10V 5% (3.43 X 7.26mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-6021) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/01-6021
M39003/01-6021 CAD Models
M39003/01-6021 Part Data Attributes
|
M39003/01-6021
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6021
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6021
This table gives cross-reference parts and alternative options found for M39003/01-6021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A395J010DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6021 vs T215A395J010DS7200 |
T110A395J010PT7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | M39003/01-6021 vs T110A395J010PT7443 |
T212A395J010DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6021 vs T212A395J010DS4251 |
T110A395J010ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | M39003/01-6021 vs T110A395J010ASC-7443 |
T212A395J010GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6021 vs T212A395J010GS4250 |
T212A395J010CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6021 vs T212A395J010CS4252 |
T212A395J010RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6021 vs T212A395J010RS4251 |
M39003/01-6021H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 3.9 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6021 vs M39003/01-6021H |
T215A395J010GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6021 vs T215A395J010GS4252 |
T215A395J010CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6021 vs T215A395J010CS7200 |