Part Details for M39003/01-6005 by Vishay Intertechnologies
Overview of M39003/01-6005 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
XAH335006.005284I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for M39003/01-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0837
|
Newark | Capacitor Tant, 6.8Uf, 6V, Axial 20%, Capacitance:6.8Μf, Voltage(Dc):6V, Capacitance Tolerance:± 20%, Lead Spacing:-, Esr:-, Product Range:M39003 Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: No |Vishay M39003/01-6005 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $8.0000 | Buy Now |
DISTI #
M39003/01-6005
|
Avnet Americas | Cap Tant Solid 6.8uF 6V 20% (3.43 X 7.26mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1148 / $4.3740 | Buy Now |
DISTI #
M39003/01-6005/HSD
|
Avnet Americas | Cap Tant Solid 6.8uF 6V 20% (3.43 X 7.26mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6005/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2164 / $4.4820 | Buy Now |
DISTI #
M39003/01-6005H
|
Avnet Americas | Cap Tant Solid 6.8uF 6V 20% (3.43 X 7.26mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6005H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1148 / $4.3740 | Buy Now |
DISTI #
M39003/01-6005
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 6V 20% A B-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.0500 / $4.5600 | Buy Now |
Part Details for M39003/01-6005
M39003/01-6005 CAD Models
M39003/01-6005 Part Data Attributes
|
M39003/01-6005
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6005
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6005
This table gives cross-reference parts and alternative options found for M39003/01-6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T215A685M006SS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-6005 vs T215A685M006SS |
150D685X0006A2B | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-6005 vs 150D685X0006A2B |
T110A685M006PS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, | M39003/01-6005 vs T110A685M006PS7442 |
T215A685M006BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-6005 vs T215A685M006BS4252 |
M39003/01-6005 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | M39003/01-6005 vs M39003/01-6005 |
T215A685M006SS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-6005 vs T215A685M006SS7443 |
M39003/012723D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-6005 vs M39003/012723D |
M39003/012963D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-6005 vs M39003/012963D |
M39003/01-2723 | Vishay Intertechnologies | $7.8651 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | M39003/01-6005 vs M39003/01-2723 |
T212A685M006GS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-6005 vs T212A685M006GS7200 |