Part Details for M39003/01-5682 by Vishay Intertechnologies
Overview of M39003/01-5682 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
LPD3015-682MRC | Coilcraft Inc | General Purpose Inductor, | |
LPO4815-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for M39003/01-5682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5682
|
Avnet Americas | Cap Tant Solid 2.2uF 50V 5% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-5682) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5026 / $7.1955 | Buy Now |
|
Future Electronics | M39003/01 Series 2.2 uF ±5 % 50 V Axial Solid Electrolyte TANTALEX® Capacitor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.5700 / $8.9500 | Buy Now |
DISTI #
M39003/01-5682
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 50V 5% B S-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.6300 / $7.7900 | Buy Now |
Part Details for M39003/01-5682
M39003/01-5682 CAD Models
M39003/01-5682 Part Data Attributes
|
M39003/01-5682
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5682
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5682
This table gives cross-reference parts and alternative options found for M39003/01-5682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5682A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5682 vs M39003/01-5682A |
M39003/01-8203/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, | Vishay Intertechnologies | M39003/01-5682 vs M39003/01-8203/TR |
T110B225J050MT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | M39003/01-5682 vs T110B225J050MT7443 |
T110B225J050CT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | M39003/01-5682 vs T110B225J050CT7293 |
T215B225J050RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5682 vs T215B225J050RS7293 |
M39003/01-6203 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5682 vs M39003/01-6203 |
T215B225J050CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5682 vs T215B225J050CS7443 |
T212B225J050BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5682 vs T212B225J050BS4251 |
M39003/01-4203 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5682 vs M39003/01-4203 |
T110B225J050DT | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | M39003/01-5682 vs T110B225J050DT |