Part Details for M39003/01-5680 by Vishay Intertechnologies
Overview of M39003/01-5680 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8956807XA | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
5962-8956806XA | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
5962-8956806ZA | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Price & Stock for M39003/01-5680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M0344
|
Newark | Capacitor,1.5Uf,50Vdc,5-% Tol,5+% Tol, csr13-Milstyle |Vishay M39003/01-5680 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 / $13.0800 | Buy Now |
DISTI #
M39003/01-5680
|
Avnet Americas | Cap Tant Solid 1.5uF 50V 5% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-5680) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7691 / $7.1955 | Buy Now |
Part Details for M39003/01-5680
M39003/01-5680 CAD Models
M39003/01-5680 Part Data Attributes
|
M39003/01-5680
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5680
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2017-05-19 13:30:45 | |
Total Weight | 1196.4083 | |
Category CO2 Kg | 3.59 | |
CO2 | 4295.105797 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 59 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-38-2, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5680
This table gives cross-reference parts and alternative options found for M39003/01-5680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-4198E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, | Vishay Intertechnologies | M39003/01-5680 vs M39003/01-4198E/TR |
M39003/015080B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5680 vs M39003/015080B |
T212B155J050GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5680 vs T212B155J050GS7200 |
T210B155J050RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5680 vs T210B155J050RS |
M39003/01-5280B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, | Vishay Intertechnologies | M39003/01-5680 vs M39003/01-5280B/HR |
M39003/01-6198H/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, | Vishay Intertechnologies | M39003/01-5680 vs M39003/01-6198H/WR |
T212B155J050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | M39003/01-5680 vs T212B155J050BS7442 |
T110B155J050PT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | M39003/01-5680 vs T110B155J050PT7200 |
T212B155J050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | M39003/01-5680 vs T212B155J050SS7442 |
M39003/015480C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5680 vs M39003/015480C |