Part Details for M39003/01-5429 by KEMET Corporation
Overview of M39003/01-5429 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
68685-429LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 29 positions, 2.54mm (0.100in) Pitch. | |
10085429-11223TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated R-Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for M39003/01-5429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5429
|
Avnet Americas | Cap Tant Solid 1.8uF 20V 5% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-5429) RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/01-5429
M39003/01-5429 CAD Models
M39003/01-5429 Part Data Attributes
|
M39003/01-5429
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5429
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5429
This table gives cross-reference parts and alternative options found for M39003/01-5429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A185J020MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5429 vs T215A185J020MS7293 |
T110A185J020MS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | M39003/01-5429 vs T110A185J020MS7443 |
M39003/015029A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5429 vs M39003/015029A |
T210A185J020PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5429 vs T210A185J020PS |
T212A185J020BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5429 vs T212A185J020BS |
M39003/017070C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5429 vs M39003/017070C |
T212A185J020PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5429 vs T212A185J020PS4252 |
T110A185J020MS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | M39003/01-5429 vs T110A185J020MS7200 |
T110A185J020SS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | M39003/01-5429 vs T110A185J020SS7293 |
T215A185J020CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5429 vs T215A185J020CS7293 |