Part Details for M39003/01-5410H by Vishay Intertechnologies
Overview of M39003/01-5410H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87185-410HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. | |
75915-410HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 10 Positions, 2.54mm (0.100in) Pitch. | |
UE27AE5410H | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Black High Temperature Housing, |
Price & Stock for M39003/01-5410H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M9611
|
Newark | 376D475X5010A2Brh |Vishay M39003/01-5410H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $9.6400 | Buy Now |
DISTI #
M39003/01-5410H
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 5% (3.43 X 7.26mm) Axial (0.01%FR) 125?C - Bulk (Alt: M39003/01-5410H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0038 / $5.3190 | Buy Now |
Part Details for M39003/01-5410H
M39003/01-5410H CAD Models
M39003/01-5410H Part Data Attributes
|
M39003/01-5410H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5410H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5410H
This table gives cross-reference parts and alternative options found for M39003/01-5410H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5410H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A475J010RS7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5410H vs T110A475J010RS7443 |
T212A475J010PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5410H vs T212A475J010PS4250 |
CSR13C475JM | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF | Cornell Dubilier Electronics Inc | M39003/01-5410H vs CSR13C475JM |
150D475X5010A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-5410H vs 150D475X5010A2BE3 |
M39003/018023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5410H vs M39003/018023 |
T212A475J010PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5410H vs T212A475J010PS7293 |
T110A475J010RS | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5410H vs T110A475J010RS |
T212A475J010MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5410H vs T212A475J010MS4251 |
M39003/01-5210B/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-5410H vs M39003/01-5210B/TR |
T110A475J010BS | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5410H vs T110A475J010BS |