Part Details for M39003/01-5348H by Vishay Sprague
Overview of M39003/01-5348H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-348HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39003/01-5348H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5348H-ND
|
DigiKey | CAP TANT 0.68UF 5% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5796 | Buy Now |
Part Details for M39003/01-5348H
M39003/01-5348H CAD Models
M39003/01-5348H Part Data Attributes
|
M39003/01-5348H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5348H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5348H
This table gives cross-reference parts and alternative options found for M39003/01-5348H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5348H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5748B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5348H vs M39003/01-5748B |
M39003/01-7369 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-5348H vs M39003/01-7369 |
T110B684J100BS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | M39003/01-5348H vs T110B684J100BS7442 |
T110B684J100ST7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | M39003/01-5348H vs T110B684J100ST7293 |
T212B684J100DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5348H vs T212B684J100DS7443 |
M39003/015748D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5348H vs M39003/015748D |
T215B684J100GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5348H vs T215B684J100GS |
T215B684J100DS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5348H vs T215B684J100DS |
M39003/017369C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5348H vs M39003/017369C |
T212B684J100SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5348H vs T212B684J100SS4250 |