Part Details for M39003/01-5210 by KEMET Corporation
Overview of M39003/01-5210 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER1052-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER8052-103 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/01-5210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5210
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 5% (3.43 X 7.26mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-5210) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_09059122
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V 5% (3.43 X 7.26mm) Axial (0.1%FR) 8 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1008 | Americas - 4 |
|
$11.0340 | Buy Now |
DISTI #
25718234
|
Verical | Cap Tant Solid 4.7uF 10V 5% (3.43 X 7.26mm) Axial (0.1%FR) 8 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1008 | Americas - 4 |
|
$11.0340 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 126 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 5±% | 430 |
|
$1.2720 / $3.1800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 5±% | 100 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 5±% | 100 |
|
$2.8000 / $6.0000 | Buy Now |
DISTI #
M39003/01-5210
|
TTI | Tantalum Capacitors - Solid Leaded 4.7UF 10V 5% A P-FR Min Qty: 53 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$12.0000 / $12.8500 | Buy Now |
Part Details for M39003/01-5210
M39003/01-5210 CAD Models
M39003/01-5210 Part Data Attributes
|
M39003/01-5210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5210
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5210
This table gives cross-reference parts and alternative options found for M39003/01-5210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A475J010RS7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5210 vs T110A475J010RS7443 |
T212A475J010PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5210 vs T212A475J010PS4250 |
CSR13C475JM | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF | Cornell Dubilier Electronics Inc | M39003/01-5210 vs CSR13C475JM |
150D475X5010A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-5210 vs 150D475X5010A2BE3 |
M39003/018023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5210 vs M39003/018023 |
T212A475J010PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5210 vs T212A475J010PS7293 |
T110A475J010RS | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5210 vs T110A475J010RS |
T212A475J010MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5210 vs T212A475J010MS4251 |
M39003/01-5210B/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-5210 vs M39003/01-5210B/TR |
T110A475J010BS | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | M39003/01-5210 vs T110A475J010BS |