Part Details for M39003/01-5147 by Vishay Intertechnologies
Overview of M39003/01-5147 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5147-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers | |
HA7-5147-2 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers |
Price & Stock for M39003/01-5147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M8973
|
Newark | Capacitor,560Nf,100Vdc,5-% Tol,5+% Tol, csr13-Milstyle |Vishay M39003/01-5147 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6900 / $28.2000 | Buy Now |
DISTI #
M39003/01-5147
|
Avnet Americas | Cap Tant Solid 0.56uF 100V 5% (3.43 X 7.26mm) Axial (1%FR) - Bulk (Alt: M39003/01-5147) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4526 / $15.3630 | Buy Now |
DISTI #
V37:1799_09400811
|
Arrow Electronics | Cap Tant Solid 0.56uF 100V 5% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2406 | Americas - 88 |
|
$17.8100 / $20.3600 | Buy Now |
DISTI #
77793148
|
Verical | Cap Tant Solid 0.56uF 100V 5% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 88 |
|
$17.8100 / $20.3600 | Buy Now |
DISTI #
M39003/01-5147
|
TTI | Tantalum Capacitors - Solid Leaded .56UF 100V 5% A M-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$18.0500 | Buy Now |
Part Details for M39003/01-5147
M39003/01-5147 CAD Models
M39003/01-5147 Part Data Attributes
|
M39003/01-5147
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5147
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5147
This table gives cross-reference parts and alternative options found for M39003/01-5147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A564J100BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5147 vs T212A564J100BS7293 |
M39003/01-8367H/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.56uF, | Vishay Intertechnologies | M39003/01-5147 vs M39003/01-8367H/WR |
M39003/016367 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5147 vs M39003/016367 |
M39003/01-4367F/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.56uF, | Vishay Intertechnologies | M39003/01-5147 vs M39003/01-4367F/TR |
T110A564J100CS7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | M39003/01-5147 vs T110A564J100CS7200 |
T212A564J100MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5147 vs T212A564J100MS4252 |
150D564X5100A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-5147 vs 150D564X5100A2BE3 |
M39003/01-5147/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.56uF, | Vishay Intertechnologies | M39003/01-5147 vs M39003/01-5147/TR |
M39003/01-8367 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5147 vs M39003/01-8367 |
T110A564J100CS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | M39003/01-5147 vs T110A564J100CS7442 |