Part Details for M39003/01-5033 by KEMET Corporation
Overview of M39003/01-5033 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50332-1162HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 162 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50332-5096HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
ISL55033IRTZ-T13 | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block |
Price & Stock for M39003/01-5033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5033
|
Avnet Americas | Cap Tant Solid 12uF 20V 5% (4.7 X 12.04mm) Axial (1%FR) Bulk - Bulk (Alt: M39003/01-5033) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 175 |
|
$2.1838 / $5.0400 | Buy Now |
|
Quest Components | 140 |
|
$3.1500 / $6.7500 | Buy Now |
Part Details for M39003/01-5033
M39003/01-5033 CAD Models
M39003/01-5033 Part Data Attributes
|
M39003/01-5033
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5033
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5033
This table gives cross-reference parts and alternative options found for M39003/01-5033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-5433 | Vishay Intertechnologies | $15.7697 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-5433 |
M39003/01-5033H | Vishay Intertechnologies | $11.9744 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-5033H |
M39003/01-7080H | Vishay Intertechnologies | $20.5462 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-7080H |
M39003/01-6080 | Vishay Intertechnologies | $19.3855 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-6080 |
M39003/01-6080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-6080 |
M39003/01-5033 | Vishay Intertechnologies | $11.4587 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-5033 |
M39003/01-5233H | Vishay Intertechnologies | $15.2742 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-5233H |
M39003/01-5633H | Vishay Intertechnologies | $13.1255 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-5633H |
M39003/01-7080 | Vishay Intertechnologies | $13.1265 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-7080 |
M39003/01-5433H | Vishay Intertechnologies | $16.2819 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-5033 vs M39003/01-5433H |