Part Details for M39003/01-3057 by Vishay Intertechnologies
Overview of M39003/01-3057 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-3057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3057
|
Avnet Americas | Cap Tant Solid 0.082uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-3057) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7205 / $28.8635 | Buy Now |
DISTI #
M39003/01-3057/HSD
|
Avnet Americas | Cap Tant Solid 0.082uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-3057/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$22.8285 / $29.0007 | Buy Now |
Part Details for M39003/01-3057
M39003/01-3057 CAD Models
M39003/01-3057 Part Data Attributes
|
M39003/01-3057
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3057
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3057
This table gives cross-reference parts and alternative options found for M39003/01-3057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7162 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.082uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3057 vs M39003/01-7162 |
CSR136162 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, | Cornell Dubilier Electronics Inc | M39003/01-3057 vs CSR136162 |
M39003/01-2817 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3057 vs M39003/01-2817 |
M39003/01-3057H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3057 vs M39003/01-3057H |
M39003/01-2337 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3057 vs M39003/01-2337 |
CSR133057 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, | Cornell Dubilier Electronics Inc | M39003/01-3057 vs CSR133057 |
M39003/01-2817 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.082uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3057 vs M39003/01-2817 |
M39003/01-2337H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3057 vs M39003/01-2337H |
M39003/01-2577 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.082uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3057 vs M39003/01-2577 |
M39003/01-2577H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3057 vs M39003/01-2577H |