Part Details for M39003/01-3051H by Vishay Intertechnologies
Overview of M39003/01-3051H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2305-1HDCGI | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2305-1HDCG | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2305-1HDCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer |
Price & Stock for M39003/01-3051H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3051H
|
Avnet Americas | Cap Tant Solid 0.039uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) 125?C - Bulk (Alt: M39003/01-3051H) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2870 / $10.9350 | Buy Now |
Part Details for M39003/01-3051H
M39003/01-3051H CAD Models
M39003/01-3051H Part Data Attributes
|
M39003/01-3051H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3051H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.039 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3051H
This table gives cross-reference parts and alternative options found for M39003/01-3051H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3051H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A393K050RT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | M39003/01-3051H vs T110A393K050RT |
T212A393K050GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3051H vs T212A393K050GS7443 |
M39003/01-4152B/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, | Vishay Intertechnologies | M39003/01-3051H vs M39003/01-4152B/TR |
T110A393K050ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | M39003/01-3051H vs T110A393K050ASC-7200 |
CSR133051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, | Cornell Dubilier Electronics Inc | M39003/01-3051H vs CSR133051 |
T110A393K050DT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | M39003/01-3051H vs T110A393K050DT7200 |
T212A393K050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | M39003/01-3051H vs T212A393K050RS7200 |
M39003/01-6152H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, | Vishay Intertechnologies | M39003/01-3051H vs M39003/01-6152H |
T110A393K050BS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | M39003/01-3051H vs T110A393K050BS7443 |
T110A393K050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.039uF, | KEMET Corporation | M39003/01-3051H vs T110A393K050SS7442 |