Part Details for M39003/01-3021 by Vishay Sprague
Overview of M39003/01-3021 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83021AMILFT | Renesas Electronics Corporation | 1-to-1,Differential-to-LVCMOS/LVTTL Translator | |
843021AGI-01LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
RTKA223021DE0000BU | Renesas Electronics Corporation | RAA223021 High Voltage Buck Converter Evaluation Board supports 85VAC to 265VAC Input and 12V 667mA Output |
Price & Stock for M39003/01-3021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3021-ND
|
DigiKey | CAP TANT 100UF 10% 20V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$25.9366 / $41.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 8 |
|
$15.5350 | Buy Now |
Part Details for M39003/01-3021
M39003/01-3021 CAD Models
M39003/01-3021 Part Data Attributes
|
M39003/01-3021
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3021
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3021
This table gives cross-reference parts and alternative options found for M39003/01-3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D107K020BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | M39003/01-3021 vs T212D107K020BS7200 |
T212D107K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3021 vs T212D107K020PS4250 |
T262D107K020MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/01-3021 vs T262D107K020MS7443 |
T110D107K020MT7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/01-3021 vs T110D107K020MT7293 |
M39003/09-3051 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-3021 vs M39003/09-3051 |
M39003/09-4051H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3021 vs M39003/09-4051H |
CSR210051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3021 vs CSR210051 |
T262D107K020AS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3021 vs T262D107K020AS4251 |
T215D107K020DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3021 vs T215D107K020DS7293 |
T215D107K020BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3021 vs T215D107K020BS4252 |