Part Details for M39003/01-3003 by Vishay Intertechnologies
Overview of M39003/01-3003 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for M39003/01-3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0487
|
Newark | Cap,2.2Uf,20Vdc,10-% Tol,10+% Tol |Vishay M39003/01-3003 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $9.7300 | Buy Now |
DISTI #
M39003/01-3003/HSD
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-3003/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
M39003/01-3003
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-3003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-3003
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A S-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 119 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for M39003/01-3003
M39003/01-3003 CAD Models
M39003/01-3003 Part Data Attributes
|
M39003/01-3003
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3003
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3003
This table gives cross-reference parts and alternative options found for M39003/01-3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/016073E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3003 vs M39003/016073E |
T215A225K020CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3003 vs T215A225K020CS7443 |
T110A225K020CS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-3003 vs T110A225K020CS7200 |
T110A225K020PT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-3003 vs T110A225K020PT7442 |
M39003/014073F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3003 vs M39003/014073F |
T212A225K020CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3003 vs T212A225K020CS4250 |
T215A225K020SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3003 vs T215A225K020SS7293 |
T110A225K020AS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF | KEMET Corporation | M39003/01-3003 vs T110A225K020AS7293 |
T215A225K020MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3003 vs T215A225K020MS4252 |
T212A225K020GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3003 vs T212A225K020GS4250 |