Part Details for M39003/01-2998 by Vishay Intertechnologies
Overview of M39003/01-2998 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
8T49N242-998NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
8T49N1012-998NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer |
Price & Stock for M39003/01-2998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2998/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-2998/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$22.3382 / $24.7185 | Buy Now |
DISTI #
M39003/01-2998
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-2998) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2284 / $24.5970 | Buy Now |
|
Quest Components | 12 |
|
$19.2000 / $21.6000 | Buy Now |
Part Details for M39003/01-2998
M39003/01-2998 CAD Models
M39003/01-2998 Part Data Attributes
|
M39003/01-2998
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2998
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2998
This table gives cross-reference parts and alternative options found for M39003/01-2998. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2998, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2998E/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | M39003/01-2998 vs M39003/01-2998E/WR |
T215D157M015DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2998 vs T215D157M015DS7293 |
M39003/09-0332H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2998 vs M39003/09-0332H |
T212D157M015MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2998 vs T212D157M015MS4250 |
M39003/01-6064 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2998 vs M39003/01-6064 |
M39003/018064 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2998 vs M39003/018064 |
T215D157M015CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2998 vs T215D157M015CS4251 |
T215D157M015RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2998 vs T215D157M015RS4250 |
T110D157M015CT | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/01-2998 vs T110D157M015CT |
T215D157M015MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2998 vs T215D157M015MS7293 |