Part Details for M39003/01-2991 by KEMET Corporation
Overview of M39003/01-2991 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2991CMS#PBF | Analog Devices | Octal I2C V, C, & Temp Mon | |
DC2991A | Analog Devices | LTC3308A Demo 5V 4A 2MHz Sync | |
LTC2991IMS#PBF | Analog Devices | Octal I2C V, C, & Temp Mon |
Price & Stock for M39003/01-2991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2991
|
Avnet Americas | Tantalum Capacitor, 22 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: M39003/01-2991) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7160 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2965 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 2372 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 2372 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 6 |
|
$4.5921 / $6.2619 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 4 |
|
$6.4464 / $12.8928 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 1 |
|
$7.0000 / $8.4000 | Buy Now |
Part Details for M39003/01-2991
M39003/01-2991 CAD Models
M39003/01-2991 Part Data Attributes
|
M39003/01-2991
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2991
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2991
This table gives cross-reference parts and alternative options found for M39003/01-2991. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2991, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B226K015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF | KEMET Corporation | M39003/01-2991 vs T110B226K015AS7200 |
T110B226K015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2991 vs T110B226K015AS |
M39003/01-2271 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2991 vs M39003/01-2271 |
M39003/01-7053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2991 vs M39003/01-7053 |
150D226X9015B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2991 vs 150D226X9015B2TE3 |
150D226X9015B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2991 vs 150D226X9015B2B |
M39003/01-2991/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | M39003/01-2991 vs M39003/01-2991/PR |
M39003/01-2511H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2991 vs M39003/01-2511H |
M39003/01-2751 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2991 vs M39003/01-2751 |
M39003/01-8053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2991 vs M39003/01-8053 |