Part Details for M39003/01-2900 by Vishay Sprague
Overview of M39003/01-2900 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for M39003/01-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2900-ND
|
DigiKey | CAP TANT 12UF 10% 75V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3645 | Buy Now |
Part Details for M39003/01-2900
M39003/01-2900 CAD Models
M39003/01-2900 Part Data Attributes
|
M39003/01-2900
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2900
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2900
This table gives cross-reference parts and alternative options found for M39003/01-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/018300E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2900 vs M39003/018300E |
M39003/01-3140H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2900 vs M39003/01-3140H |
CSS13H126KBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2900 vs CSS13H126KBS |
T110D126K075DT | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-2900 vs T110D126K075DT |
T110D126K075SS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-2900 vs T110D126K075SS7200 |
T212D126K075RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-2900 vs T212D126K075RS7443 |
T110D126K075ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-2900 vs T110D126K075ATC-7200 |
M39003/01-6300H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2900 vs M39003/01-6300H |
M39003/017300F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2900 vs M39003/017300F |
M39003/014300F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2900 vs M39003/014300F |