Part Details for M39003/01-2895 by KEMET Corporation
Overview of M39003/01-2895 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8952308EA | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
5962-8953605YA | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
5962-8956807XA | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Price & Stock for M39003/01-2895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2895
|
Avnet Americas | Cap Tant Solid 6.8uF 75V 10% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-2895) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$43.9299 / $46.2518 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 75V, 10±% | 144 |
|
$7.2240 / $12.0400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 75V, 10±% | 12 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 75V, 10±% | 12 |
|
$12.0000 / $16.0000 | Buy Now |
DISTI #
M39003/01-2895
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 75V 10% C R-FR Min Qty: 14 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$48.2300 / $56.6200 | Buy Now |
Part Details for M39003/01-2895
M39003/01-2895 CAD Models
M39003/01-2895 Part Data Attributes
|
M39003/01-2895
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2895
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 1102632 | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2895
This table gives cross-reference parts and alternative options found for M39003/01-2895. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2895, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C685K075DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2895 vs T212C685K075DS |
T215C685K075PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2895 vs T215C685K075PS4250 |
M39003/01-7292H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2895 vs M39003/01-7292H |
T110C685K075DT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-2895 vs T110C685K075DT7442 |
T212C685K075GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2895 vs T212C685K075GS7200 |
T110C685K075ST | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-2895 vs T110C685K075ST |
M39003/012895 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2895 vs M39003/012895 |
T212C685K075PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-2895 vs T212C685K075PS7442 |
T215C685K075BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2895 vs T215C685K075BS4252 |
T110C685K075RT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-2895 vs T110C685K075RT7443 |