Part Details for M39003/01-2892H by Vishay Sprague
Overview of M39003/01-2892H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM2892HY-S#PBF | Analog Devices | SPI/Dig or I2C µModule Isolato | |
LTM2892HY-I#PBF | Analog Devices | SPI/Dig or I2C µModule Isolato |
Price & Stock for M39003/01-2892H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2892H-ND
|
DigiKey | CAP TANT 4.7UF 10% 75V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9525 | Buy Now |
Part Details for M39003/01-2892H
M39003/01-2892H CAD Models
M39003/01-2892H Part Data Attributes
|
M39003/01-2892H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2892H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2892H
This table gives cross-reference parts and alternative options found for M39003/01-2892H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2892H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D475X9075R2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-2892H vs 150D475X9075R2TE3 |
M39003/01-2652H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2892H vs M39003/01-2652H |
T110C475K075BT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2892H vs T110C475K075BT7443 |
T215C475K075GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2892H vs T215C475K075GS4251 |
M39003/01-2892H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2892H vs M39003/01-2892H |
M39003/014287C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2892H vs M39003/014287C |
T212C475K075MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | M39003/01-2892H vs T212C475K075MS7200 |
T110C475K075DS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2892H vs T110C475K075DS7200 |
T212C475K075GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2892H vs T212C475K075GS4252 |
CSS13H475KBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2892H vs CSS13H475KBS |