Part Details for M39003/01-2876 by Vishay Intertechnologies
Overview of M39003/01-2876 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8762802RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8763001SA | Renesas Electronics Corporation | OCTAL BUFFER | |
5962-87654012A | Renesas Electronics Corporation | 1 OF 8 DECODER |
Price & Stock for M39003/01-2876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M7616
|
Newark | 376D564X9075A2Brz |Vishay M39003/01-2876 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $10.2600 | Buy Now |
DISTI #
M39003/01-2876
|
Avnet Americas | Cap Tant Solid 0.56uF 75V 10% (3.43 X 7.26mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2876) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2451 / $5.5755 | Buy Now |
DISTI #
M39003/01-2876/HSD
|
Avnet Americas | Cap Tant Solid 0.56uF 75V 10% (3.43 X 7.26mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2876/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.3975 / $5.7375 | Buy Now |
Part Details for M39003/01-2876
M39003/01-2876 CAD Models
M39003/01-2876 Part Data Attributes
|
M39003/01-2876
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2876
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2876
This table gives cross-reference parts and alternative options found for M39003/01-2876. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2876, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110A564K075RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | M39003/01-2876 vs T110A564K075RS7443 |
150D564X9075A2BE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-2876 vs 150D564X9075A2BE3 |
T215A564K075MS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2876 vs T215A564K075MS7200 |
T212A564K075GS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2876 vs T212A564K075GS7200 |
T215A564K075SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2876 vs T215A564K075SS7293 |
T212A564K075BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2876 vs T212A564K075BS4252 |
M39003/013116B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2876 vs M39003/013116B |
T215A564K075MS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2876 vs T215A564K075MS4252 |
M39003/01-8260 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2876 vs M39003/01-8260 |
CSR136260 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.56uF, | M39003/01-2876 vs CSR136260 |