Part Details for M39003/01-2839 by Vishay Intertechnologies
Overview of M39003/01-2839 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2839A | Analog Devices | LTC6115 Demo Board | |
86094328394755E3LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Receptacle Vertical, Press Fit, Style C/2, 32 ways, Class II |
Price & Stock for M39003/01-2839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2839
|
Avnet Americas | 376D155X9050B2BRZ - Bulk (Alt: M39003/01-2839) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0625 / $6.4313 | Buy Now |
DISTI #
M39003/01-2839/HSD
|
Avnet Americas | 376D155X9050B2BRZ - Custom Tape W/Leader (Alt: M39003/01-2839/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.1705 / $6.5685 | Buy Now |
Part Details for M39003/01-2839
M39003/01-2839 CAD Models
M39003/01-2839 Part Data Attributes
|
M39003/01-2839
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2839
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2839
This table gives cross-reference parts and alternative options found for M39003/01-2839. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2839, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B155K050BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2839 vs T212B155K050BS |
M39003/01-4199B/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, | Vishay Intertechnologies | M39003/01-2839 vs M39003/01-4199B/TR |
M39003/01-3079A/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, | Vishay Intertechnologies | M39003/01-2839 vs M39003/01-3079A/WR |
M39003/01-2599C/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, | Vishay Intertechnologies | M39003/01-2839 vs M39003/01-2599C/TR |
M39003/012839F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2839 vs M39003/012839F |
T215B155K050CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2839 vs T215B155K050CS7200 |
CSS13G155KCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2839 vs CSS13G155KCS |
M39003/01-3079 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2839 vs M39003/01-3079 |
T110B155K050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | M39003/01-2839 vs T110B155K050CT |
M39003/01-2359H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2839 vs M39003/01-2359H |