Part Details for M39003/01-2816 by KEMET Corporation
Overview of M39003/01-2816 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/01-2816
M39003/01-2816 CAD Models
M39003/01-2816 Part Data Attributes
|
M39003/01-2816
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2816
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2816
This table gives cross-reference parts and alternative options found for M39003/01-2816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D683X0050A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2816 vs 150D683X0050A2T |
CSR133056 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, | Cornell Dubilier Electronics Inc | M39003/01-2816 vs CSR133056 |
150D683X0050A2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2816 vs 150D683X0050A2BE3 |
CSR132816 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, | Cornell Dubilier Electronics Inc | M39003/01-2816 vs CSR132816 |
M39003/01-8160H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2816 vs M39003/01-8160H |
CSR132336 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, | Cornell Dubilier Electronics Inc | M39003/01-2816 vs CSR132336 |
M39003/01-6160 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2816 vs M39003/01-6160 |
M39003/01-2816 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2816 vs M39003/01-2816 |
CSR13G683MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2816 vs CSR13G683MR |
M39003/01-2576 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2816 vs M39003/01-2576 |