Part Details for M39003/01-2770H by Vishay Intertechnologies
Overview of M39003/01-2770H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2770H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M7315
|
Newark | 376D156X0020B2Brh |Vishay M39003/01-2770H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $10.6200 | Buy Now |
DISTI #
M39003/01-2770H
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial (0.01%FR) 125?C - Bulk (Alt: M39003/01-2770H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2216 / $5.7780 | Buy Now |
Part Details for M39003/01-2770H
M39003/01-2770H CAD Models
M39003/01-2770H Part Data Attributes
|
M39003/01-2770H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2770H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2770H
This table gives cross-reference parts and alternative options found for M39003/01-2770H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2770H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B156M020SS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | KEMET Corporation | M39003/01-2770H vs T110B156M020SS7200 |
M39003/018084 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2770H vs M39003/018084 |
T215B156M020MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2770H vs T215B156M020MS4250 |
T110B156M020DT | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | KEMET Corporation | M39003/01-2770H vs T110B156M020DT |
M39003/017084B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2770H vs M39003/017084B |
150D156X0020B2GE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/01-2770H vs 150D156X0020B2GE3 |
T212B156M020RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2770H vs T212B156M020RS4250 |
T212B156M020CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2770H vs T212B156M020CS4251 |
T212B156M020GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2770H vs T212B156M020GS4250 |
T110B156M020AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF | KEMET Corporation | M39003/01-2770H vs T110B156M020AS7200 |