Part Details for M39003/01-2735 by Vishay Intertechnologies
Overview of M39003/01-2735 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2735GR-E1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8, SOP, /Embossed Tape | |
2SK2735STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 28Mohm DPAK(S)/To-252 | |
UPA2735GR-E1-AX | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8 |
Price & Stock for M39003/01-2735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M7201
|
Newark | 376D475X0010A2Brz |Vishay M39003/01-2735 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $6.5600 | Buy Now |
DISTI #
M39003/01-2735
|
Avnet Americas | 376D475X0010A2BRZ - Bulk (Alt: M39003/01-2735) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7211 / $3.9555 | Buy Now |
DISTI #
M39003/01-2735/HSD
|
Avnet Americas | 376D475X0010A2BRZ - Custom Tape W/Leader (Alt: M39003/01-2735/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.9497 / $4.1985 | Buy Now |
DISTI #
M39003/01-2735
|
TTI | Tantalum Capacitors - Solid Leaded 4.7UF 10V 20% A R-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.8900 / $5.5100 | Buy Now |
Part Details for M39003/01-2735
M39003/01-2735 CAD Models
M39003/01-2735 Part Data Attributes
|
M39003/01-2735
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2735
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2735
This table gives cross-reference parts and alternative options found for M39003/01-2735. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2735, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110A475M010ATC-7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2735 vs T110A475M010ATC-7443 |
T110A475M010AT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2735 vs T110A475M010AT7293 |
M39003/01-2975 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2735 vs M39003/01-2975 |
M39003/01-4025D/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2735 vs M39003/01-4025D/WR |
M39003/01-2495H | Vishay Intertechnologies | $7.5203 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | M39003/01-2735 vs M39003/01-2495H |
T110A475M010DS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2735 vs T110A475M010DS7200 |
150D475X0010A2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2735 vs 150D475X0010A2T |
T212A475M010DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2735 vs T212A475M010DS7443 |
M39003/012495E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2735 vs M39003/012495E |
T110A475M010CT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2735 vs T110A475M010CT7200 |