There are no models available for this part yet.
Overview of M39003/01-2732 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | 2732A - 4K X 8 EPROM - (DM: 8001203JA) | |
MC2732A-25 | Rochester Electronics LLC | 2732A - 4K X 8 EPROM | |
MC2732A-45/BJA | Rochester Electronics LLC | 2732A - 4K X 8 EPROM - Dual marked (8001204JA) |
Price & Stock for M39003/01-2732 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2732-ND
|
DigiKey | CAP TANT 330UF 20% 6V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4960 | Buy Now |
CAD Models for M39003/01-2732 by Vishay Sprague
Part Data Attributes for M39003/01-2732 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0075 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2732
This table gives cross-reference parts and alternative options found for M39003/01-2732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D337M006SS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2732 vs T262D337M006SS7442 |
T262D337M006DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2732 vs T262D337M006DS7443 |
T110D337M006ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2732 vs T110D337M006ATC-7443 |
T110D337M006AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2732 vs T110D337M006AS7293 |
M39003/094010B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2732 vs M39003/094010B |
T212D337M006BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2732 vs T212D337M006BS7443 |
M39003/01-2732 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2732 vs M39003/01-2732 |
M39003/09-0310A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2732 vs M39003/09-0310A |
M39003/01-2252/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | M39003/01-2732 vs M39003/01-2252/RR |
M39003/01-2972H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2732 vs M39003/01-2972H |