Datasheets
M39003/01-2726 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-2726 by Vishay Intertechnologies

Overview of M39003/01-2726 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2726UT1A-E2-AY Renesas Electronics Corporation Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
UPA2726UT1A-E2-AZ Renesas Electronics Corporation Switching N-Channel Power MOSFET
UPA2726T1A-E1-AY Renesas Electronics Corporation Switching N-Channel Power MOSFET, HVSON, /Embossed Tape

Price & Stock for M39003/01-2726

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-2726/HSD
Avnet Americas Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2726/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $7.0315
  • 200 $6.8060
  • 400 $6.5805
  • 600 $6.3550
  • 800 $6.1090
  • 1,000 $5.8220
  • 10,000 $5.5350
$5.5350 / $7.0315 Buy Now
DISTI # M39003/01-2726
Avnet Americas Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2726) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $6.8429
  • 110 $6.6234
  • 210 $6.4040
  • 500 $6.1845
  • 1,000 $5.9451
  • 5,000 $5.6658
  • 10,000 $5.3865
$5.3865 / $6.8429 Buy Now
DISTI # M39003/01-2726
TTI Tantalum Capacitors - Solid Leaded 56UF 6V 10% B R-FR Min Qty: 100 Package Multiple: 1 Container: Tray Americas - 0
  • 100 $6.7000
$6.7000 Buy Now

Part Details for M39003/01-2726

M39003/01-2726 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-2726 Part Data Attributes

M39003/01-2726 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-2726 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Capacitance 56 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0015 mA
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-2726

This table gives cross-reference parts and alternative options found for M39003/01-2726. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2726, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T215B566K006CS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-2726 vs T215B566K006CS4252
T215B566K006RS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-2726 vs T215B566K006RS4251
T215B566K006MS7200 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-2726 vs T215B566K006MS7200
M39003/018010C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2726 vs M39003/018010C
M39003/012966C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2726 vs M39003/012966C
T215B566K006PS7293 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-2726 vs T215B566K006PS7293
T212B566K006CS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, KEMET Corporation M39003/01-2726 vs T212B566K006CS7200
M39003/012966H Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-2726 vs M39003/012966H
T215B566K006GS7293 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-2726 vs T215B566K006GS7293
M39003/01-8010H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2726 vs M39003/01-8010H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-2726 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-2726 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39003/01-2726 would you like to use for your alert(s)?
  • Please alert me when M39003/01-2726 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-2726 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-2726 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-2726 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-2726.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-2726 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: