Part Details for M39003/01-2722 by Vishay Intertechnologies
Overview of M39003/01-2722 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-223L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-225L | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for M39003/01-2722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2722/HSD
|
Avnet Americas | 376D685X9006A2BRZ - Custom Tape W/Leader (Alt: M39003/01-2722/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.5090 / $5.7281 | Buy Now |
DISTI #
M39003/01-2722
|
Avnet Americas | 376D685X9006A2BRZ - Bulk (Alt: M39003/01-2722) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3875 / $5.5738 | Buy Now |
|
Future Electronics | Cap Tant Solid 6.8uF 6V 10% (3.43 X 7.26mm) Axial (0.01%FR) Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.1200 / $5.3300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 6V, 10±% | 70 |
|
$4.2032 / $6.8160 | Buy Now |
DISTI #
M39003/01-2722
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 6V 10% A R-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.3900 / $5.0500 | Buy Now |
Part Details for M39003/01-2722
M39003/01-2722 CAD Models
M39003/01-2722 Part Data Attributes
|
M39003/01-2722
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2722
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2722
This table gives cross-reference parts and alternative options found for M39003/01-2722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-8004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2722 vs M39003/01-8004H |
M39003/01-2242H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2722 vs M39003/01-2242H |
150D685X9006A2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2722 vs 150D685X9006A2B |
T215A685K006MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2722 vs T215A685K006MS7293 |
M39003/01-4004 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 23uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2722 vs M39003/01-4004 |
M39003/01-7004/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | M39003/01-2722 vs M39003/01-7004/TR |
M39003/018004H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2722 vs M39003/018004H |
T215A685K006DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2722 vs T215A685K006DS4251 |
T212A685K006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF | KEMET Corporation | M39003/01-2722 vs T212A685K006BS7200 |
T110A685K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2722 vs T110A685K006AS |