Part Details for M39003/01-2633 by KEMET Corporation
Overview of M39003/01-2633 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2633N-G | Rochester Electronics LLC | UC2633N-G | |
DF2633F16V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray | |
D2-92633-LR | Renesas Electronics Corporation | Intelligent Digital Amplifier and Sound Processor |
Price & Stock for M39003/01-2633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 29 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for M39003/01-2633
M39003/01-2633 CAD Models
M39003/01-2633 Part Data Attributes
|
M39003/01-2633
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2633
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.39uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2633
This table gives cross-reference parts and alternative options found for M39003/01-2633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A394K075PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2633 vs T215A394K075PS |
T212A394K075MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2633 vs T212A394K075MS |
T215A394K075PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2633 vs T215A394K075PS4250 |
T215A394K075DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2633 vs T215A394K075DS7293 |
T110A394K075BT7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.39uF, | KEMET Corporation | M39003/01-2633 vs T110A394K075BT7200 |
T110A394K075ST7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.39uF, | KEMET Corporation | M39003/01-2633 vs T110A394K075ST7443 |
T215A394K075GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2633 vs T215A394K075GS7200 |
M39003/01-3113H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2633 vs M39003/01-3113H |
T212A394K075MS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.39uF, | KEMET Corporation | M39003/01-2633 vs T212A394K075MS7442 |
M39003/013113E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2633 vs M39003/013113E |